Part Details for 632322-2B-JN by Carling Technologies
Overview of 632322-2B-JN by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632322-2B-JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H2450
|
Newark | 632322-2B-Jn Rohs Compliant: Yes |Carling Technologies 632322-2B-JN Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.2200 | Buy Now |
DISTI #
432-632322-2B-JN-ND
|
DigiKey | SWITCH ROCKER SPST 12A 125V Min Qty: 21 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4605 | Buy Now |
DISTI #
691-632322-2B-JN
|
Mouser Electronics | Rocker Switches 6323222BJN RoHS: Compliant | 0 |
|
$4.9000 / $6.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $4.6000 | Buy Now |
Part Details for 632322-2B-JN
632322-2B-JN CAD Models
632322-2B-JN Part Data Attributes:
|
632322-2B-JN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
632322-2B-JN
Carling Technologies
Rocker Switch, SPDT, Latched, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LED COLOUR IS NOT MENTIONED | |
Body Breadth | 12.83 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |