Part Details for 6324-C3 (ALTERNATE: 6324C3) by FAG Bearings
Overview of 6324-C3 (ALTERNATE: 6324C3) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6324-C3 (ALTERNATE: 6324C3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249904
|
RS | Deep Groove Ball Bearing, Single Row, 120MM ID, 260MM OD, 55MM W | FAG Bearings (Schaeffler) 6324-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,404.4800 / $1,449.0500 | RFQ |