-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 22-18AWG PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123045CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
85803 In Stock |
|
$0.0552 / $0.1700 | Buy Now |
DISTI #
63241-3
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 13.97mm 4.57mm Pre-Tin Strip - Tape and Reel (Alt: 63241-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 16 Weeks, 0 Days Container: Reel | 324000 Factory Stock |
|
$0.0585 | Buy Now |
DISTI #
571-63241-3
|
Mouser Electronics | Terminals RCPT FASTIN- FASTON 110 SERIES RoHS: Compliant | 81000 |
|
$0.0580 / $0.0650 | Buy Now |
DISTI #
571-63241-3-MR
|
Mouser Electronics | Terminals RCPT FASTIN- Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0Reel |
|
$0.0519 | Buy Now |
DISTI #
AMP63241-3
|
Heilind Electronics | RCPT,FASTIN-FASTON,110 SERIES | Americas - 0 in Stock |
|
$0.0524 / $0.0658 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 22-18AWG PTBR RoHS: Compliant |
36000 In Stock 324000 Factory Stock |
|
$0.0558 / $0.0634 | Buy Now |
DISTI #
63241-3
|
TTI | Terminals RCPT FASTIN- FASTON 110 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0540 | Buy Now |
DISTI #
63241-3
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 13.97mm 4.57mm Pre-Tin Strip - Tape and Reel (Alt: 63241-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 16 Weeks, 0 Days Container: Reel | 324000 Factory Stock |
|
$0.0585 | Buy Now |
DISTI #
63241-3
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 13.97mm 4.57mm Pre-Tin Strip - Tape and Reel (Alt: 63241-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 16 Weeks, 0 Days Container: Reel | 324000 Factory Stock |
|
$0.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63241-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63241-3
TE Connectivity
FF 110 REC 22-18AWG PTBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |