-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, Latched, Solder Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-632421-2B-KE-ND
|
DigiKey | SWITCH ROCKER DPST 12A 125V Min Qty: 16 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9769 | Buy Now |
DISTI #
691-632421-2B-KE
|
Mouser Electronics | Rocker Switches ON-NONE-OFF I-O VERTICAL RoHS: Compliant | 86 |
|
$5.3700 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
195 In Stock |
|
$2.5700 / $5.6700 | Buy Now |
DISTI #
51590930
|
Verical | Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk Min Qty: 20 Package Multiple: 20 Date Code: 1117 | Americas - 180 |
|
$4.5522 / $7.3732 | Buy Now |
|
Quest Components | 3 |
|
$5.9000 / $8.8500 | Buy Now | |
|
Master Electronics | Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
195 In Stock |
|
$2.5700 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
632421-2B-KE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
632421-2B-KE
Carling Technologies
Rocker Switch, DPDT, Latched, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Additional Feature | LED COLOUR IS NOT MENTIONED | |
Body Breadth | 12.83 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |