Part Details for 632422-4B-KE by Carling Technologies
Overview of 632422-4B-KE by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632422-4B-KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4533
|
Newark | Rocker Sw, Dpst, 12A/125V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Green, Product Range:632 Series Rohs Compliant: Yes |Carling Technologies 632422-4B-KE RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $11.6500 | Buy Now |
DISTI #
432-632422-4B-KE-ND
|
DigiKey | SWITCH ROCKER DPST 12A 125V Min Qty: 13 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4108 | Buy Now |
DISTI #
691-632422-4B-KE
|
Mouser Electronics | Rocker Switches 6324224BKE RoHS: Compliant | 222 |
|
$6.7600 / $8.0600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
600 In Stock |
|
$3.1600 / $6.9800 | Buy Now |
DISTI #
60919284
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk Min Qty: 20 Package Multiple: 20 Date Code: 2201 | Americas - 600 |
|
$3.9782 / $8.8354 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
600 In Stock |
|
$3.1600 / $6.9800 | Buy Now |
Part Details for 632422-4B-KE
632422-4B-KE CAD Models
632422-4B-KE Part Data Attributes
|
632422-4B-KE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
632422-4B-KE
Carling Technologies
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LED COLOUR IS NOT MENTIONED | |
Body Breadth | 12.83 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20.96 mm | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |