632551-2B-1E
Carling Technologies
Description: Rocker Switch, SPDT, Latched, Solder Terminal, Panel Mount,

Overview of 632551-2B-1E by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 632551-2B-1E by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.1800
  • 25 $5.4600
  • 100 $3.5700
  • 200 $2.9000
  • 500 $2.5100
  • 1,000 $2.3900
  • 2,500 $2.3300
$2.3300 / $6.1800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.1800
  • 25 $5.4600
  • 100 $3.5700
  • 200 $2.9000
  • 500 $2.5100
  • 1,000 $2.3900
  • 2,500 $2.3300
$2.3300 / $6.1800 Buy Now

CAD Models for 632551-2B-1E by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 632551-2B-1E by Carling Technologies

632551-2B-1E
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Additional Feature
LED COLOUR IS NOT MENTIONED
Body Breadth
12.83 mm
Body Height
16 mm
Body Length or Diameter
20.96 mm
Contact (AC) Max Rating R Load
16A@125VAC
Contact Current(AC)-Max
16 A
Contact Voltage(AC)-Max
125 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 632551-2B-1E
    Carling Technologies
    Rocker Switch, SPDT, Latched, Solder Terminal, Panel Mount,
    VS

Related Parts for 632551-2B-1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 632551-2B-1E by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 632551-2B-1E by Carling Technologies

Select Manufacturer
Which Manufacturer of 632551-2B-1E would you like to use for your alert(s)?
  • Please alert me when 632551-2B-1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 632551-2B-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 632551-2B-1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 632551-2B-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 632551-2B-1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 632551-2B-1E by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: