Part Details for 632653-000 by TE Connectivity
Overview of 632653-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632653-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632653-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG 3.51mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 632653-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5387 / $1.7373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 55A0121-16-6/9 RoHS: Compliant | 0 |
|
$1.5400 / $3.2300 | Buy Now |
DISTI #
RYC55A0121-16-6/9
|
Interstate Connecting Components | 55A0121-16-6/9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0121-16-6/9 RoHS: Compliant | 0 |
|
$1.5400 / $3.2300 | Buy Now |
Part Details for 632653-000
632653-000 CAD Models
632653-000 Part Data Attributes
|
632653-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
632653-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.58 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |