-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.1 Type C Receptacle Horizontal THR WR-COM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2533
|
Newark | Usb Connector, 3.1 Type C, Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Horizontal, Contact Rohs Compliant: Yes |Wurth Elektronik 632723300011 Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.2700 / $3.4900 | Buy Now |
DISTI #
85AC2532
|
Newark | Usb Connector, 3.1 Type C, Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Horizontal, Contact Rohs Compliant: Yes |Wurth Elektronik 632723300011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6569 |
|
$3.6800 / $4.9600 | Buy Now |
DISTI #
732-9618-1-ND
|
DigiKey | CONN RCP USB3.1 TYPEC 24P SMD RA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9854 In Stock |
|
$2.7180 / $4.3700 | Buy Now |
DISTI #
710-632723300011
|
Mouser Electronics | USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt RoHS: Compliant | 6288 |
|
$2.7100 / $4.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 990 |
|
$3.1340 / $7.6440 | Buy Now |
|
Quest Components | 792 |
|
$3.5831 / $10.2375 | Buy Now | |
DISTI #
2984404
|
Farnell | USB CONNECTOR, 3.1 TYPE C, RCPT, 24POS RoHS: Compliant Min Qty: 700 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$2.5233 / $2.6841 | Buy Now |
DISTI #
2984361
|
Farnell | USB CONNECTOR, 3.1 TYPE C, RCPT, 24POS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 6569 |
|
$3.0675 / $4.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
632723300011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
632723300011
Wurth Elektronik
USB 3.1 Type C Receptacle Horizontal THR WR-COM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.117 inch | |
Body Depth | 0.466 inch | |
Body Length | 0.344 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 3.1 C | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.028 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | MATTE TIN | |
Shell Material | STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |