Part Details for 6328 SL002 by Alpha Wire
Overview of 6328 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6328 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9920
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 6328 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$754.2700 | Buy Now |
DISTI #
6328SL002-ND
|
DigiKey | CABLE 4COND 24AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.1943 | Buy Now |
DISTI #
602-6328-250-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG4C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 3 |
|
$589.4600 / $614.4100 | Buy Now |
DISTI #
70139334
|
RS | Multiconductor Cable, 4C, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6328 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$576.1500 / $612.9300 | RFQ |