Part Details for 632910731131 by Wurth Elektronik
Overview of 632910731131 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632910731131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8221-ND
|
DigiKey | CABLE A PLUG TO C PLUG 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
42 In Stock |
|
$15.8320 / $28.6100 | Buy Now |
DISTI #
710-632910731131
|
Mouser Electronics | USB Cables / IEEE 1394 Cables WR-COM USB3.1 C to A SuperSpeed+ 1m Cbl RoHS: Compliant | 127 |
|
$15.8300 / $28.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 77 |
|
$8.1000 / $13.5000 | Buy Now |
|
Quest Components | 61 |
|
$11.2500 / $18.0000 | Buy Now |
Part Details for 632910731131
632910731131 CAD Models
632910731131 Part Data Attributes
|
632910731131
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
632910731131
Wurth Elektronik
USB 3.1 CAB Assemblies WR-COM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |