Part Details for 63292758 by Sola/Hevi-Duty
Overview of 63292758 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63292758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2244
|
Newark | Power Supply, Input Voltage:600Vac, Product Range:Mcr Series, Output Voltage:240Vac, Width:25", Height:27" Rohs Compliant: Yes |Solahd 63292758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,989.7200 / $11,280.9100 | Buy Now |
DISTI #
663-63292758
|
Mouser Electronics | Power Conditioning 7500VA MCR HARDWIRE REG CAN RoHS: Compliant | 0 |
|
$8,893.7600 | Order Now |
DISTI #
71714739
|
RS | Power Conditioner, 7500VA MCR HARDWIRE REG CAN | SolaHD 63292758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,334.8500 / $10,001.6200 | RFQ |