Part Details for 632X281C by Tri-Star Industries
Overview of 632X281C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632X281C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5605
|
Newark | Brass Insert, 0.218" Diax0.281" L, 6-32, Thread Size - Metric:-, Body Length:0.281", External Diameter:0.218", Wall Thickness Min:-, Product Range:C Series Rohs Compliant: Yes |Tri-Star Industries 632X281C Min Qty: 893 Package Multiple: 1 Date Code: 0 Container: Bulk | 133019 |
|
$0.1920 / $0.2040 | Buy Now |
DISTI #
2254-632X281C-ND
|
DigiKey | (MADE IN USA) STRAIGHT HEAT-SET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6917 In Stock |
|
$0.1900 / $0.3900 | Buy Now |