There are no models available for this part yet.
Overview of 6331 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6331-AE | Coilcraft Inc | General Purpose Inductor | |
AD9633-125EBZ | Analog Devices | 12 bit 125msps low pwr quad AD | |
ADL6331-EVALZA | Analog Devices | Version A (0.4GHz-8.0GHz) Eval |
Price & Stock for 6331 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
41 In Stock |
|
$28.2100 / $79.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant |
41 In Stock |
|
$28.2100 / $79.5200 | Buy Now |