-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 187 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2436
|
Newark | 187 Pos Loc Rcpt 0126 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63313-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
A101753CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51453 In Stock |
|
$0.0529 / $0.1600 | Buy Now |
DISTI #
63313-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 20.19mm 5.59mm Tin Strip on Reel - Tape and Reel (Alt: 63313-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
571-63313-1
|
Mouser Electronics | Terminals 187 POS LOC RCPT RoHS: Compliant | 0 |
|
$0.0530 / $0.0610 | Order Now |
|
Future Electronics | 20 - 16 AWG Socket Tin Finish Positive Lock Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0522 / $0.0554 | Buy Now |
DISTI #
AMP63313-1
|
Heilind Electronics | 187 POS LOC RCPT 0126 TPBR | Americas - 9000 in Stock |
|
$0.0457 / $0.0630 | Buy Now |
|
Onlinecomponents.com | PL 187 RECEPTACLE 20-16 AWG TPBR RoHS: Compliant |
27000 In Stock |
|
$0.0488 / $0.0556 | Buy Now |
DISTI #
63313-1
|
TTI | Terminals 187 POS LOC RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
AMP63313-1
|
Interstate Connecting Components | 187 POS LOC RCPT 0126 TPBR | 3000 |
|
$0.0457 / $0.0630 | Buy Now |
DISTI #
SMC-63313-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63313-1
TE Connectivity
PL 187 RECEPTACLE 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |