Part Details for 63318-1 by TE Connectivity
Overview of 63318-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7163318PDPQT | Texas Instruments | Dual-Channel, Capless, 150mA Low-Dropout (LDO) Regulator 6-X2SON -40 to 125 | |
TLV7163318PDPQR | Texas Instruments | Dual-Channel, Capless, 150mA Low-Dropout (LDO) Regulator 6-X2SON -40 to 125 |
Price & Stock for 63318-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63318-1
|
Avnet Americas | SPLICE - Tape and Reel (Alt: 63318-1) RoHS: Compliant Min Qty: 150000 Package Multiple: 75000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
571-63318-1
|
Mouser Electronics | Terminals SPLICE 20AWG 005SST RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 75000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
AMP63318-1
|
Heilind Electronics | SPLICE 20AWG .005 ST | Americas - 0 in Stock |
|
$0.0898 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150000 Partner Stock |
|
$0.0731 / $0.0902 | Buy Now |
DISTI #
633181-TEC
|
TME | 63318-1 Min Qty: 25000 | 150000 |
|
$0.0631 / $0.0646 | Buy Now |
DISTI #
AMP63318-1
|
Interstate Connecting Components | SPLICE 20AWG .005 ST | 0 |
|
$0.0898 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 195000 |
|
RFQ | |
DISTI #
63318-1
|
Avnet Abacus | (Alt: 63318-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407942486
|
Chip1Stop | Terminals RoHS: Compliant | 150000 |
|
$0.0795 / $0.0866 | Buy Now |