Part Details for 6331813001 by TE Connectivity
Overview of 6331813001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 6331813001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6331813001
|
Avnet Americas | Wire - Cable Rools/Shrink Tubing (Alt: 6331813001) RoHS: Not Compliant Min Qty: 30012 Package Multiple: 9150 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3258 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30012 Package Multiple: 1 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3148 / $0.8851 | Buy Now |
DISTI #
RYC55A9002-26-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9002-26-6 6331813001 | 0 |
|
$0.3616 | Buy Now |
DISTI #
000000000003786890
|
Sager | Multi-Conductor Cables 55A9002-26-6 Min Qty: 1 | 0 |
|
$0.3442 / $0.4303 | Buy Now |
DISTI #
6331813001
|
Avnet Abacus | (Alt: 6331813001) RoHS: Compliant Min Qty: 9349 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3148 / $0.8851 | Buy Now |
Part Details for 6331813001
6331813001 CAD Models
6331813001 Part Data Attributes
|
6331813001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6331813001
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.71 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION CROSSLINKED EXTRUDED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |