-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8749
|
Newark | Connector, Plug, 2Pos, 1Row, Cable, Product Range:Sb Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 6331G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$4.9500 / $6.7000 | Buy Now |
DISTI #
92F2277
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb50 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Red Rohs Compliant: Yes |Anderson Power Products 6331G1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8600 / $4.5600 | Buy Now |
DISTI #
2243-6331G1-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
9 In Stock |
|
$13.1800 / $15.1700 | Buy Now |
DISTI #
879-6331G1
|
Mouser Electronics | Heavy Duty Power Connectors SB50 RED #6 AWG 50A 6 AWG CONT RoHS: Compliant | 466 |
|
$7.7300 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
6722 On Order |
|
$3.6600 / $8.5600 | Buy Now |
|
Quest Components | 9 |
|
$8.2600 / $12.3900 | Buy Now | |
DISTI #
6331G1
|
TME | Connector: wire-wire, plug, SB50, hermaphrodite, PIN: 2, for cable Min Qty: 1 | 107 |
|
$4.8300 / $7.7300 | Buy Now |
DISTI #
6331G1
|
PEI Genesis | SB50A CONN #6 RED | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
6722 On Order |
|
$3.6600 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6331G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6331G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6331G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6331G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6369G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6369G2 |
6347G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6347G2 |
E6364G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs E6364G1 |
6359G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6359G1 |
6373G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6373G2 |
6364G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6364G6 |
6342G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6342G6 |
6327G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs 6327G6 |
E6369G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6331G1 vs E6369G1 |
2300-302-218 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6331G1 vs 2300-302-218 |