Part Details for 63322 by VÖLKEL Threading Solutions
Overview of 63322 by VÖLKEL Threading Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126332-201LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position. | |
91763-322LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 22 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOLKEL-63322
|
TME | Tap, high speed steel grounded HSS-G, UNC 1/2-13, 75mm, 7mm Min Qty: 1 | 7 |
|
$7.0000 / $9.1000 | Buy Now |