There are no models available for this part yet.
Overview of 63324 by VÖLKEL Threading Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-324LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
91763-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63324 by VÖLKEL Threading Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VOLKEL-63324
|
TME | Tap, high speed steel grounded HSS-G, UNC 9/16-12, 80mm, 8mm Min Qty: 1 | 4 |
|
$9.1100 / $11.8500 | Buy Now |