There are no models available for this part yet.
Overview of 63326 by VÖLKEL Threading Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91763-326TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 63326 by VÖLKEL Threading Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VOLKEL-63326
|
TME | Tap, high speed steel grounded HSS-G, UNC 5/8-11, 80mm, 9mm Min Qty: 1 | 1 |
|
$10.2700 / $13.4200 | Buy Now |