Part Details for 6334-227-23332 by TE Connectivity
Overview of 6334-227-23332 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
VER2923-332KL | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 6334-227-23332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6334-227-23332000
|
Avnet Americas | SHL RECP ASSY - Bulk (Alt: Y6334-227-23332000) Min Qty: 200 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$102.3178 / $123.1282 | Buy Now |
DISTI #
DCH6334-227-23332
|
Heilind Electronics | SHL RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
78 Partner Stock |
|
$0 | Buy Now |
DISTI #
DCH6334-227-23332
|
Interstate Connecting Components | SHL RECP ASSY | 0 |
|
Buy Now | |
DISTI #
C1S114407904820
|
Chip1Stop | Connector Circular RoHS: Compliant | 78 |
|
$17.3000 / $20.0000 | Buy Now |