-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63340-1) MAG-MATE 187 FTAB #23 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5702
|
Newark | Mag-Mate 187 Ftab #23 Tpbr |Amp Te Connectivity 63340-1 Min Qty: 165000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A111464TR-ND
|
DigiKey | CONN MAG TERM 20-23AWG QC 0.187 Min Qty: 165000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1153 | Buy Now |
DISTI #
63340-1
|
Avnet Americas | Tab Terminal 20-23AWG M 16mm 4.83mm Tin Strip - Tape and Reel (Alt: 63340-1) RoHS: Compliant Min Qty: 165000 Package Multiple: 33000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 | Buy Now |
DISTI #
571-63340-1
|
Mouser Electronics | Terminals MAG-MATE 187 FTAB #23 TPBR RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165000 Package Multiple: 33000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1086 | Buy Now |
DISTI #
AMP63340-1
|
Heilind Electronics | MAG-MATE 187 FTAB #23 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 187 FTAB #23 TPBR RoHS: Compliant |
33000 In Stock |
|
$0.1252 / $0.1386 | Buy Now |
DISTI #
70316714
|
Verical | Tab Terminal 20-23AWG Brass M 16mm Tin Carton/Reel Min Qty: 2500 Package Multiple: 2500 Date Code: 2226 | Americas - 32500 |
|
$0.1693 / $0.1925 | Buy Now |
DISTI #
AMP63340-1
|
Interstate Connecting Components | MAG-MATE 187 FTAB #23 TPBR | 0 |
|
Buy Now | |
DISTI #
63340-1
|
Avnet Abacus | (Alt: 63340-1) RoHS: Compliant Min Qty: 165000 Package Multiple: 165000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63340-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63340-1
TE Connectivity
(63340-1) MAG-MATE 187 FTAB #23 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.81 mm2 | |
Wire Gauge | 20 AWG |