Part Details for 633401F00000 by BOYD Laconia
Overview of 633401F00000 by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 633401F00000
633401F00000 CAD Models
633401F00000 Part Data Attributes
|
633401F00000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
633401F00000
BOYD Laconia
Heat Sink, Extruded, Longitudinal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Height | 33.3 mm | |
Length | 2.44 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 30.75 g | |
Width | 431.8 mm |