-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 F TAB AMVAR 18-14 032TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8511
|
Newark | 250 F Tab Amvar 18-14 032Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63349-1 Min Qty: 210000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
63349-1-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 210000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 | Buy Now |
DISTI #
63349-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tab Tin Strip - Tape and Reel (Alt: 63349-1) RoHS: Compliant Min Qty: 210000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
571-63349-1
|
Mouser Electronics | Terminals 250 F TAB AMVAR 18-14 032TPBR RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1079 | Buy Now |
DISTI #
AMP63349-1
|
Heilind Electronics | 250 F TAB AMVAR 18-14 032TPBR | Americas - 0 in Stock |
|
$0.1348 | Buy Now |
|
Onlinecomponents.com | 250 F TAB AMVAR 18-14 032TPBR RoHS: Compliant | 0 |
|
$0.1162 / $0.3410 | Buy Now |
DISTI #
63349-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tab Tin Strip - Tape and Reel (Alt: 63349-1) RoHS: Compliant Min Qty: 210000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
AMP63349-1
|
Interstate Connecting Components | 250 F TAB AMVAR 18-14 032TPBR | 0 |
|
$0.1348 | Buy Now |
|
Master Electronics | 250 F TAB AMVAR 18-14 032TPBR RoHS: Compliant | 0 |
|
$0.1162 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63349-1
TE Connectivity
250 F TAB AMVAR 18-14 032TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |