-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63371-1) MAG-MATE 250 F TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5703
|
Newark | Mag-Mate 250 F Tab Tpbr |Amp Te Connectivity 63371-1 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
3937-63371-1TR-ND
|
DigiKey | CONN MAG TERM 13-14AWG QC 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4477 / $0.5400 | Buy Now |
DISTI #
63371-1-ND
|
DigiKey | CONN MAG TERM 13-14AWG QC 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2422 | Buy Now |
DISTI #
63371-1
|
Avnet Americas | Mag-Mate Terminal 13-14AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63371-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2568 | Buy Now |
DISTI #
571-63371-1
|
Mouser Electronics | Terminals MAG-MATE 250 F TAB TPBR RoHS: Compliant | 0 |
|
$0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
DISTI #
AMP63371-1
|
Heilind Electronics | MAG-MATE 250 F TAB TPBR | Americas - 0 in Stock |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F TAB TPBR RoHS: Compliant | 0 |
|
$0.2456 / $0.7208 | Buy Now |
DISTI #
AMP63371-1
|
Interstate Connecting Components | MAG-MATE 250 F TAB TPBR | 0 |
|
$0.2850 | Buy Now |
|
Master Electronics | MAG-MATE 250 F TAB TPBR RoHS: Compliant | 0 |
|
$0.2456 / $0.7208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63371-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63371-1
TE Connectivity
(63371-1) MAG-MATE 250 F TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.83 mm2 | |
Wire Gauge | 13 AWG |