Part Details for 6339160-1 by TE Connectivity
Results Overview of 6339160-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6339160-1 Information
6339160-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6339160-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2204
|
Newark | Connector, Rj45, Jack, 1Port, 8P8C, Lan Category:Cat5, Product Range:-, Svhc:No Svhc (27-Jun-2018), Connector Type:Rj45, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Contact Termination:Surface Mount Right Rohs Compliant: Yes |Amp Te Connectivity 6339160-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.7000 | Buy Now |
DISTI #
82AC1833
|
Newark | 6339160-1 Rohs Compliant: Yes |Amp Te Connectivity 6339160-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$1.7000 | Buy Now |
DISTI #
82K8274
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 6339160-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$0.3200 | Buy Now |
DISTI #
6339160-1
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Surface Mount 8 Terminal 1 Port - Tape and Reel (Alt: 6339160-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 6 Days Container: Reel | 800 |
|
$1.2601 / $1.3777 | Buy Now |
DISTI #
82K8274
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Surface Mount 8 Terminal 1 Port - Product that comes on tape, but is not reeled (Alt: 82K8274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 42 Partner Stock |
|
$2.0700 | Buy Now |
DISTI #
AMP6339160-1
|
Heilind Electronics | MJRJ45SMTSHLDPANEL GRD | Americas - 1715 in Stock |
|
$1.3424 / $1.6970 | Buy Now |
|
Onlinecomponents.com | MJ RJ45 SMT SHLD PANEL GRD RoHS: Compliant |
11000 In Stock 4800 On Order |
|
$1.2500 / $1.8300 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 417 |
|
RFQ | ||
|
Bristol Electronics | 121 |
|
RFQ |
Part Details for 6339160-1
6339160-1 CAD Models
6339160-1 Part Data Attributes
|
6339160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339160-1
TE Connectivity
(6339160-1) MJ,RJ45,SMT,SHLD,PANEL GRD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.53 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 20.016 N |
Alternate Parts for 6339160-1
This table gives cross-reference parts and alternative options found for 6339160-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6339160-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95122-6882 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | 6339160-1 vs 95122-6882 |