Part Details for 633948 8771000 by Belden Inc
Overview of 633948 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633948 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1459
|
Newark | Coaxial Cable, Rg-6/U, 1000Ft, Natural, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural, Jacket Material:Lspvc Rohs Compliant: Yes |Belden 633948 8771000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,016.9100 / $1,095.6000 | Buy Now |
DISTI #
BEL8689-1000-ND
|
DigiKey | COAX RG-6/U PLENUM COAX Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9109 | Buy Now |
DISTI #
566-633948-1000-877
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$1,094.1700 | Order Now |
DISTI #
71937679
|
RS | Surveillance CATV Cable, RG-6, 18Awg BC, Braided, CMP, Natural LSPVC | Belden 633948 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,162.0600 | RFQ |