Part Details for 634-15ABP by Wakefield-Vette
Overview of 634-15ABP by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 634-15ABP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Sink Passive TO-218/TO-220 Thru-Hole Aluminum Black Anodized | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 634-15ABP
634-15ABP CAD Models
634-15ABP Part Data Attributes:
|
634-15ABP
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
634-15ABP
Wakefield-Vette
Heat Sink, Fin, Longitudinal, Aluminum, Anodized
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 16.26 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |