-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
312 FASTON TEST TAB 032 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8522
|
Newark | 312 Faston Test Tab 032 Br Rohs Compliant: Yes |Amp Te Connectivity 63402-3 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
17-63402-3-ND
|
DigiKey | 312 FASTON TEST TAB 032 BR Min Qty: 120000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1670 | Buy Now |
DISTI #
63402-3
|
Avnet Americas | Tab Terminal 7.92 mm Quick Disconnect Straight Steel - Bulk (Alt: 63402-3) Min Qty: 120000 Package Multiple: 60000 Container: Bulk | 0 |
|
$0.1623 | Buy Now |
DISTI #
571-63402-3
|
Mouser Electronics | Terminals 312 FASTON TEST TAB 032 BR RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1441 | Buy Now |
DISTI #
AMP63402-3
|
Heilind Electronics | 312 FASTON TAB BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal M Loose Piece RoHS: Compliant |
9000 In Stock |
|
$0.1587 / $0.1672 | Buy Now |
DISTI #
70355018
|
Verical | Quick Disconnect Terminal Steel M 19.05mm Loose Min Qty: 358 Package Multiple: 1 | Americas - 7000 |
|
$0.1680 / $0.1750 | Buy Now |
DISTI #
70355076
|
Verical | Quick Disconnect Terminal Steel M 19.05mm Loose Min Qty: 1000 Package Multiple: 1000 Date Code: 2014 | Americas - 2000 |
|
$0.2322 | Buy Now |
DISTI #
63402-3
|
Avnet Americas | Tab Terminal 7.92 mm Quick Disconnect Straight Steel - Bulk (Alt: 63402-3) Min Qty: 120000 Package Multiple: 60000 Container: Bulk | 0 |
|
$0.1623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63402-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63402-3
TE Connectivity
312 FASTON TEST TAB 032 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |