Part Details for 6341 SL005 by Alpha Wire
Overview of 6341 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6341 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2240
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6341 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$270.5200 / $273.2800 | Buy Now |
DISTI #
A6341SL-100-ND
|
DigiKey | CABLE 5CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$171.5533 / $177.0700 | Buy Now |
DISTI #
602-6341-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG5C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 3 |
|
$171.5500 / $177.0700 | Buy Now |
DISTI #
70139372
|
RS | Multiconductor Cable, 5C, 22 AWG, Stranded, Foil&Overall Braid Shield, PVC | Alpha Wire 6341 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$169.9900 / $177.0700 | Buy Now |
DISTI #
6341-SL005
|
TME | Wire, Alpha Essential C&C, 5x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 1 |
|
$121.8600 | Buy Now |
DISTI #
2473929
|
element14 Asia-Pacific | CABLE, 22AWG, 5 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$220.3015 | Buy Now |
DISTI #
2473929
|
Farnell | CABLE, 22AWG, 5 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 3 |
|
$156.2299 / $168.8982 | Buy Now |
Part Details for 6341 SL005
6341 SL005 CAD Models
6341 SL005 Part Data Attributes:
|
6341 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6341 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |