-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 1.83mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5731
|
Newark | Mag-Mate 187Fast Tab .020Tpbr. |Amp Te Connectivity 63428-1 RoHS: Not Compliant Min Qty: 270000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A111472CT-ND
|
DigiKey | CONN MAG TERM 13-14.5AWG QC .187 Min Qty: 270000 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1614 | Buy Now |
DISTI #
63428-1
|
Avnet Americas | Tab Terminal 13-14.5AWG M 21.08mm 7.95mm Tin Strip - Tape and Reel (Alt: 63428-1) RoHS: Compliant Min Qty: 270000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-63428-1
|
Mouser Electronics | Terminals MAG-MATE 187FAST TAB .020TPBR. RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
DISTI #
000000000000854593
|
Sager | Terminals MAG-MATE 187FAST TAB .020TPBR. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63428-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63428-1
TE Connectivity
TAB Terminal, 1.83mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.83 mm2 | |
Wire Gauge | 13 AWG |