Part Details for 63431-3 by TE Connectivity
Overview of 63431-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63431-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2226
|
Newark | Sub Mini Amvar Splice.0126Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63431-3 Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
A132540CT-ND
|
DigiKey | CONN SPLICE 200-850 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
522 In Stock |
|
$0.1014 / $0.2300 | Buy Now |
DISTI #
63431-3
|
Avnet Americas | SUB MINI AMVAR SPLICE.0126TPBR - Tape and Reel (Alt: 63431-3) RoHS: Compliant Min Qty: 44000 Package Multiple: 11000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 | Buy Now |
DISTI #
571-63431-3
|
Mouser Electronics | Terminals SUB MINI AMVAR SPLICE.0126TPBR RoHS: Compliant | 42695 |
|
$0.1010 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 11000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0955 | Buy Now |
DISTI #
AMP63431-3
|
Heilind Electronics | MINI AMVAR SPLICE.0126TPBR | Americas - 0 in Stock |
|
$0.1006 / $0.1211 | Buy Now |
|
Onlinecomponents.com | MINI AMVAR SPLICE.0126TPBR RoHS: Compliant |
11000 In Stock |
|
$0.1024 / $0.1083 | Buy Now |
DISTI #
AMP63431-3
|
Interstate Connecting Components | MINI AMVAR SPLICE.0126TPBR | 0 |
|
$0.1006 / $0.1211 | Buy Now |
DISTI #
63431-3
|
Avnet Abacus | (Alt: 63431-3) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI AMVAR SPLICE.0126TPBR RoHS: Compliant |
11000 In Stock |
|
$0.1024 / $0.1083 | Buy Now |