Part Details for 63443-0126 by Molex
Overview of 63443-0126 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 63443-0126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2654
|
Newark | Front Plunger Retainer |Molex 63443-0126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.1100 / $500.5200 | Buy Now |
DISTI #
0634430126
|
Avnet Americas | FRONT PLUNGER RETAINER - Bulk (Alt: 0634430126) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$473.8256 / $553.9088 | Buy Now |
DISTI #
538-63443-0126
|
Mouser Electronics | Other Tools FRONT PLUNGER RETAINER | 0 |
|
$479.9400 / $502.1700 | Order Now |
DISTI #
74927685
|
RS | FRONT PLUNGER RETAINER | Molex Incorporated 63443-0126 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$595.0100 / $629.7800 | Buy Now |