Part Details for 63443-1002 by Molex
Overview of 63443-1002 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 63443-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M9382
|
Newark | Other Tools Rear Plunger Retaine R * |Molex 63443-1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$194.9100 / $203.3300 | Buy Now |
DISTI #
59H0883
|
Newark | Rear Plunger Retainer |Molex 63443-1002 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $144.8200 | Buy Now |
DISTI #
538-63443-1002
|
Mouser Electronics | Other Tools REAR PLUNGER RETAINE R * RoHS: Compliant | 3 |
|
$141.5400 / $155.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$169.9500 / $258.2900 | Buy Now |
DISTI #
35621764
|
Verical | Tools and Accessories, Rear Plunger Retainer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$209.8300 | Buy Now |
DISTI #
63443-1002
|
TTI | Other Tools REAR PLUNGER RETAINE R * RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.6800 / $145.2500 | Buy Now |
DISTI #
634431002-MOL
|
TME | 63443-1002 Min Qty: 1 | 2 |
|
$264.3886 / $264.3910 | Buy Now |
DISTI #
MOL63443-1002
|
Interstate Connecting Components | REAR PLUNGER RETAINER ** | 1 |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
C1S549803985784
|
Chip1Stop | Other measuring tools RoHS: Compliant | 2 |
|
$258.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$169.9500 / $258.2900 | Buy Now |
Part Details for 63443-1002
63443-1002 CAD Models
63443-1002 Part Data Attributes
|
63443-1002
Molex
Buy Now
|
Compare Parts:
63443-1002
Molex
|
Samacsys Manufacturer | Molex |