Part Details for 63443-1213 by Molex
Overview of 63443-1213 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 63443-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2822
|
Newark | Scrap Deflector |Molex 63443-1213 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3900 / $126.0800 | Buy Now |
DISTI #
538-63443-1213
|
Mouser Electronics | Other Tools SCRAP DEFLECTOR SCRAP DEFLECTOR | 0 |
|
$106.9700 / $126.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.7900 / $186.4300 | Buy Now |
DISTI #
MOL63443-1213
|
Interstate Connecting Components | SCRAP DEFLECTOR | 1 |
|
$144.1699 | Buy Now |