Part Details for 63443-1732 by Molex
Overview of 63443-1732 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-732MLC | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
MSS7331-732MLB | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
MSS7331-732ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 63443-1732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2860
|
Newark | Height Spacer |Molex 63443-1732 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0700 / $75.9700 | Buy Now |
DISTI #
538-63443-1732
|
Mouser Electronics | Other Tools HEIGHT SPACER HEIGHT SPACER | 0 |
|
$67.0100 / $74.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.9700 / $101.4100 | Buy Now |