Part Details for 63443-2806 by Molex
Overview of 63443-2806 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-80-6.3L | Coilcraft Inc | General Purpose Inductor, 80uH, 1 Element, ROHS COMPLIANT | |
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63443-2806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y2002
|
Newark | Front Plunger Striker |Molex 63443-2806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4000 / $210.2300 | Buy Now |
DISTI #
0634432806
|
Avnet Americas | FRONT PLUNGER STRIKER - Bulk (Alt: 0634432806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$199.0130 / $232.6490 | Buy Now |
DISTI #
538-63443-2806
|
Mouser Electronics | Other Tools FrontPlungStrike RoHS: Compliant | 2 |
|
$219.4000 / $228.2900 | Buy Now |
DISTI #
74927762
|
RS | FRONT PLUNGER STRIKER | Molex Incorporated 63443-2806 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$405.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.1500 / $268.4200 | Buy Now |
DISTI #
63443-2806
|
TTI | Other Tools FrontPlungStrike Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$196.3200 / $223.1400 | Buy Now |