Part Details for 63443-2923 by Molex
Overview of 63443-2923 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 63443-2923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6922
|
Newark | Wire Hold-Down Plunger |Molex 63443-2923 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2400 / $146.8200 | Buy Now |
DISTI #
0634432923
|
Avnet Americas | WIRE HOLD-DOWN PLUNGER - Bulk (Alt: 0634432923) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$126.3516 / $147.7068 | Buy Now |
DISTI #
538-63443-2923
|
Mouser Electronics | Other Tools WIRE HOLD-DOWN PLUNGER RoHS: Compliant | 0 |
|
$124.5600 / $146.8000 | Order Now |
DISTI #
74927784
|
RS | WIRE HOLD-DOWN PLUNGER | Molex Incorporated 63443-2923 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$486.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.6700 / $170.4200 | Buy Now |