Part Details for 63443-4216 by Molex
Overview of 63443-4216 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 30 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63443-4216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y2024
|
Newark | Fr Plunger Ret - Non Carrier Cut-Off |Molex 63443-4216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9900 / $350.3700 | Buy Now |
DISTI #
0634434216
|
Avnet Americas | FR PLUNGER RET - NON CARRIER CUT-OFF - Bulk (Alt: 0634434216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$331.6836 / $387.7428 | Buy Now |
DISTI #
538-63443-4216
|
Mouser Electronics | Other Tools FR PLUNGER RET NON CARRIER CUT-OFF RoHS: Compliant | 0 |
|
$344.7500 / $360.3200 | Order Now |
DISTI #
74927802
|
RS | FR PLUNGER RET - NON CARRIER CUT-OFF | Molex Incorporated 63443-4216 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$324.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$416.5100 / $440.8500 | Buy Now |