There are no models available for this part yet.
Overview of 63443075 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 63443075 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y0123
|
Newark | Twin Light Cl, 24Vac/Dc, 40Mm, White, Module Lens Colour:White, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Visual Signal Type:Continuous, Flashing, Lens Diameter:40Mm, Product Range:Kombisign 40 Series, Ip/Nema Rating:Ip66, Rohs Compliant: Yes |Werma 63443075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8300 | Buy Now | |
DISTI #
2582-63443075-ND
|
DigiKey | OPTICAL ELEMENT WHT LED DBL FL Min Qty: 3 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$48.4867 | Buy Now | |
DISTI #
WER-63443075
|
TME | Signaller: lighting, white, 24VDC, 24VAC, IP66,IP69K, KombiSIGN 40 Min Qty: 1 | 0 |
|
$32.3800 / $34.8100 | RFQ |