There are no models available for this part yet.
Overview of 63445-1424 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-452HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63445-1424 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59H1010
|
Newark | Anvil |Molex 63445-1424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $154.1600 | Buy Now | |
DISTI #
538-63445-1424
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL ANVIL RoHS: Compliant | 0 |
|
$130.7900 / $154.1400 | Order Now | |
DISTI #
74928009
|
RS | ANVIL | Molex Incorporated 63445-1424 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ | |
Onlinecomponents.com | Anvil RoHS: Compliant | 0 |
|
$166.6200 / $178.9600 | Buy Now |
CAD Models for 63445-1424 by Molex
Part Data Attributes for 63445-1424 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CONTACT TOOLING
|