Part Details for 63445-1673 by Molex
Overview of 63445-1673 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-452HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63445-1673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0327
|
Newark | Anvil |Molex 63445-1673 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.8500 / $173.4400 | Buy Now |
DISTI #
0634451673
|
Avnet Americas | Conductor Anvil for FineAdjust Applicator - Bulk (Alt: 0634451673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$149.2562 / $174.4826 | Buy Now |
DISTI #
538-63445-1673
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL RoHS: Compliant | 0 |
|
$148.9000 / $164.0300 | Order Now |
DISTI #
74928037
|
RS | ANVIL | Molex Incorporated 63445-1673 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$247.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$191.1700 / $205.3300 | Buy Now |
DISTI #
71292815
|
Verical | Anvil Tool, Combination Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$154.7500 | Buy Now |
DISTI #
MX-63445-1673
|
TME | Anvil Min Qty: 1 | 0 |
|
$189.7600 / $209.3900 | RFQ |
DISTI #
C1S549810500183
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$200.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$191.1700 / $205.3300 | Buy Now |