Part Details for 63445-2168 by Molex
Overview of 63445-2168 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 63445-2168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M9670
|
Newark | Anvil |Molex 63445-2168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6500 / $116.8900 | Buy Now |
DISTI #
56R3029
|
Newark | Anvil |Molex 63445-2168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.5600 / $134.9100 | Buy Now |
DISTI #
538-63445-2168
|
Mouser Electronics | Crimpers / Crimping Tools CONDUCTOR ANVIL CONDUCTOR ANVIL RoHS: Compliant | 1 |
|
$111.9000 / $135.4900 | Buy Now |
DISTI #
74928071
|
RS | ANVIL | Molex Incorporated 63445-2168 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.7300 | RFQ |
|
Onlinecomponents.com | Conductor Anvil Cutter RoHS: Compliant | 0 |
|
$145.7900 / $156.5900 | Buy Now |
Part Details for 63445-2168
63445-2168 CAD Models
63445-2168 Part Data Attributes
|
63445-2168
Molex
Buy Now
Datasheet
|
Compare Parts:
63445-2168
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |