Part Details for 63445-4322 by Molex
Overview of 63445-4322 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 63445-4322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1075
|
Newark | Anvil |Molex 63445-4322 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $154.1600 | Buy Now |
DISTI #
538-63445-4322
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL ANVIL RoHS: Compliant | 3 |
|
$148.4600 / $158.9000 | Buy Now |
DISTI #
74928141
|
RS | ANVIL | Molex Incorporated 63445-4322 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | Anvil Cutting Tool RoHS: Compliant | 0 |
|
$164.5600 / $249.4900 | Buy Now |
DISTI #
MOL63445-4322
|
Interstate Connecting Components | ANVIL | 2 |
|
$141.5606 / $176.2831 | Buy Now |
DISTI #
10194626
|
TestEquity LLC | Molex 63445-4322 Anvil | 0 |
|
$223.8100 | Buy Now |
Part Details for 63445-4322
63445-4322 CAD Models
63445-4322 Part Data Attributes
|
63445-4322
Molex
Buy Now
Datasheet
|
Compare Parts:
63445-4322
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |