Part Details for 63446-1406 by Molex
Overview of 63446-1406 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-468HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63446-1406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1087
|
Newark | Punch |Molex 63446-1406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5000 / $192.7100 | Buy Now |
DISTI #
538-63446-1406
|
Mouser Electronics | Punches & Dies PUNCH RoHS: Compliant | 3 |
|
$167.8400 / $191.5100 | Buy Now |
DISTI #
74928164
|
RS | PUNCH | Molex Incorporated 63446-1406 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2200 | RFQ |
|
Onlinecomponents.com | Punch Tool RoHS: Compliant | 0 |
|
$208.2500 / $223.6800 | Buy Now |
DISTI #
63446-1406
|
TTI | Punches & Dies PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$166.1500 / $174.4500 | Buy Now |
Part Details for 63446-1406
63446-1406 CAD Models
63446-1406 Part Data Attributes
|
63446-1406
Molex
Buy Now
|
Compare Parts:
63446-1406
Molex
|
Samacsys Manufacturer | Molex |