Part Details for 63454-3102 by Molex
Overview of 63454-3102 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 63454-3102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8788
|
Newark | Insulation Punch |Molex 63454-3102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.3000 / $722.5400 | Buy Now |
DISTI #
0634543102
|
Avnet Americas | INSULATION PUNCH - Bulk (Alt: 0634543102) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$560.6586 / $655.4178 | Buy Now |
DISTI #
538-63454-3102
|
Mouser Electronics | Punches & Dies INSULATION PUNCH | 0 |
|
$552.7500 / $592.2100 | Order Now |
DISTI #
74928332
|
RS | INSULATION PUNCH | Molex Incorporated 63454-3102 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$693.4900 / $734.4700 | Buy Now |