There are no models available for this part yet.
Overview of 63455-0037 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. |
Price & Stock for 63455-0037 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y2142
|
Newark | Conductor Anvil |Molex 63455-0037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.8500 / $173.4400 | Buy Now | |
DISTI #
0634550037
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634550037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$149.2562 / $174.4826 | Buy Now | |
DISTI #
538-63455-0037
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant | 0 |
|
$141.9000 / $162.9100 | Order Now | |
DISTI #
74928349
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-0037 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$405.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.4200 / $201.3000 | Buy Now |