Part Details for 63455-0039 by Molex
Overview of 63455-0039 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 63455-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3180
|
Newark | Conductor Anvil |Molex 63455-0039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.2200 / $367.0500 | Buy Now |
DISTI #
538-63455-0039
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL CONDUCTOR ANVIL RoHS: Compliant | 0 |
|
$383.0800 | Order Now |
DISTI #
71464156
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-0039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$558.7900 | RFQ |
|
Onlinecomponents.com | Conductor Anvil RoHS: Compliant | 0 |
|
$436.3500 / $461.8400 | Buy Now |
DISTI #
63455-0039
|
TTI | Punches & Dies CONDUCTOR ANVIL CONDUCTOR ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$312.7900 / $373.5400 | Buy Now |
Part Details for 63455-0039
63455-0039 CAD Models
63455-0039 Part Data Attributes
|
63455-0039
Molex
Buy Now
|
Compare Parts:
63455-0039
Molex
|
Samacsys Manufacturer | Molex |