There are no models available for this part yet.
Overview of 63455-1204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 63455-1204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC0372
|
Newark | Anvil |Molex 63455-1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5000 / $192.7100 | Buy Now | |
DISTI #
0634551204
|
Avnet Americas | ANVIL - Bulk (Alt: 0634551204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now | |
DISTI #
538-63455-1204
|
Mouser Electronics | Punches & Dies ANVIL RoHS: Compliant | 0 |
|
$173.6200 / $182.8300 | Order Now | |
DISTI #
74928413
|
RS | ANVIL | Molex Incorporated 63455-1204 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$354.4500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.2500 / $223.6800 | Buy Now |
CAD Models for 63455-1204 by Molex
Part Data Attributes for 63455-1204 by Molex
63455-1204
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
63455-1204MolexVS
-