Part Details for 63455-1207 by Molex
Overview of 63455-1207 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1207YCPZ-REEL7 | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu |
Price & Stock for 63455-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5580
|
Newark | Conductor Anvil |Molex 63455-1207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3100 / $132.1400 | Buy Now |
DISTI #
0634551207
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551207) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$96.4964 | Buy Now |
DISTI #
538-63455-1207
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant | 1 |
|
$112.1000 / $132.1200 | Buy Now |
DISTI #
74928414
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-1207 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$811.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.8000 / $153.3800 | Buy Now |